RS PRO Green, Yellow, Single-Level, Screw Termination

Technical documents
Specifications
Brand
RS ProColour
Green, Yellow
Number of Levels
Single
American Wire Gauge
22 → 12AWG
Series
1056.2
Termination Method
Screw
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Czech Republic
Product details
SL Series Protective Earth Terminals
These protective earth terminals utilise the Conta-Clip RK screw connection system capable of very high contact forces in a small space while ensuring a high level of contact safety.
Proven connection system
Large wire-entry bay and connection space
Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2
Compatible with the Q cross connector (872-5592)
Approvals
UL 94-V2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Green, Yellow
Number of Levels
Single
American Wire Gauge
22 → 12AWG
Series
1056.2
Termination Method
Screw
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Czech Republic
Product details
SL Series Protective Earth Terminals
These protective earth terminals utilise the Conta-Clip RK screw connection system capable of very high contact forces in a small space while ensuring a high level of contact safety.
Proven connection system
Large wire-entry bay and connection space
Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2
Compatible with the Q cross connector (872-5592)
Approvals
UL 94-V2