RS PRO Green/Yellow 2.5mm² Hook Up Wire, 13 AWG, 1/1.78 mm, 100m, PVC Insulation

RS Stock No.: 359-071Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Green/Yellow

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

1/1.78 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.9mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Current Rating

28 A

Conductor Material

Annealed Copper

Standards Met

BS 6231

Cable Type

Control

Series

RIGID BU

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Size of Strands

1.78mm

Outer Sheath Material

PVC

Number of Strands

1

Country of Origin

United Kingdom

Product details

RS PRO Single Core Control Cable – Type BU

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BU
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

BS6231

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Green/Yellow 2.5mm² Hook Up Wire, 13 AWG, 1/1.78 mm, 100m, PVC Insulation

P.O.A.

RS PRO Green/Yellow 2.5mm² Hook Up Wire, 13 AWG, 1/1.78 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Green/Yellow

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

1/1.78 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.9mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Current Rating

28 A

Conductor Material

Annealed Copper

Standards Met

BS 6231

Cable Type

Control

Series

RIGID BU

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Size of Strands

1.78mm

Outer Sheath Material

PVC

Number of Strands

1

Country of Origin

United Kingdom

Product details

RS PRO Single Core Control Cable – Type BU

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BU
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

BS6231

You may be interested in