RS PRO Grey, 0.2 → 4mm², Single-Level

RS Stock No.: 501-803Brand: RS PRODistrelec Article No.: 30395199
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Cable CSA

0.2 → 4mm²

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

30395199

Country of Origin

Czech Republic

Product details

Coloured Terminals

Identify signals or voltages easily
Terminal colours match incoming cables, reducing wiring error
Three phase systems are always wired consistently

An additional selection of 2.5 and 4mm² terminals in useful colours including the new
phase colours black, brown and grey, as well as white, orange, yellow and red

Approvals

UL, CSA, NEMKO, GOST

You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Yellow, 0.2 → 4mm²
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Red, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Brown, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey, 0.2 → 4mm², Single-Level

P.O.A.

RS PRO Grey, 0.2 → 4mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 240P.O.A.
250+P.O.A.
You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Yellow, 0.2 → 4mm²
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Red, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Brown, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Cable CSA

0.2 → 4mm²

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

30395199

Country of Origin

Czech Republic

Product details

Coloured Terminals

Identify signals or voltages easily
Terminal colours match incoming cables, reducing wiring error
Three phase systems are always wired consistently

An additional selection of 2.5 and 4mm² terminals in useful colours including the new
phase colours black, brown and grey, as well as white, orange, yellow and red

Approvals

UL, CSA, NEMKO, GOST

You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Yellow, 0.2 → 4mm²
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Red, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Brown, 0.2 → 4mm², Single-Level
P.O.A.Each (In a Pack of 10) (ex VAT)