RS PRO Grey 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

RS Stock No.: 201-0575Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Grey

Cable Shape

Single Core

American Wire Gauge

18 AWG

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Voltage Rating

450/750 V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

CPR Certification

Eca

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Series

H07VK

Shield Type

Unshielded

Size of Strands

mm

Number of Strands

1

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

P.O.A.

RS PRO Grey 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Grey

Cable Shape

Single Core

American Wire Gauge

18 AWG

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Voltage Rating

450/750 V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

CPR Certification

Eca

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Series

H07VK

Shield Type

Unshielded

Size of Strands

mm

Number of Strands

1

Country of Origin

Italy