Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Grey 2 Gang Blanking Plate

RS Stock No.: 361-1956Brand: RS PRO
brand-logo
View all in Light Switch Covers

Technical documents

Specifications

Brand

RS Pro

Colour

Grey

Material

Steel

Number of Gangs

2

Number of Gangs

2

Series

RS Metalclad

For Use With

2 Gang Back Box

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey 2 Gang Blanking Plate

P.O.A.

RS PRO Grey 2 Gang Blanking Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Grey

Material

Steel

Number of Gangs

2

Number of Gangs

2

Series

RS Metalclad

For Use With

2 Gang Back Box

Country of Origin

China

You may be interested in