RS PRO Grey, 2.5mm², 1-Level, Spring Termination
RS Stock No.: 262-4315Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
24 → 12AWG
Termination Method
Spring
Cable CSA
2.5mm²
Current Rating
24A
Voltage Rating
300 V
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey, 2.5mm², 1-Level, Spring Termination
1
P.O.A.
RS PRO Grey, 2.5mm², 1-Level, Spring Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
24 → 12AWG
Termination Method
Spring
Cable CSA
2.5mm²
Current Rating
24A
Voltage Rating
300 V
Country of Origin
Italy