RS PRO Grey 37U Steel Server Rack , with 2-Post Frame

RS Stock No.: 529-047Brand: RS PRO
brand-logo
View all in Server Racks

Technical documents

Specifications

Brand

RS Pro

Series

COMMSRAK

Frame Type

2-Post

Rack Units

37U

Material

Steel

Colour

Grey

Overall Height

1731mm

Country of Origin

United Kingdom

Product details

Commsrak 19 Inch 2 Post Frame

COMMSRAK is an easy to use 19 inch racking system with an open frame construction for easy accessibility for maintenance and repair. With a 150kg load rating, the COMMSRAK’s steel frame is a sturdy and reliable system to house a range of both modules and rack accessories. Shelves, drawers and cable management systems can be fitted to the universal 2 post frame to create a highly functional and clean working unit.

Supplies as a single rectangular frame, the COMMSRAK system works in conjunction with the COMMSRAK floor mounting kit (528-961) or the COMMSRAK wall mounting kit (528-987). Optional earth bonding kits can also be attached to the COMMSRAK system (528-983).

Features and Benefits

• Open frame construction for full unit access
• Built in cable management
• Assembly tool included
• Steel frame
• 150kg load rating
• Suitable for free standing with feet or wall mounting

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey 37U Steel Server Rack , with 2-Post Frame

P.O.A.

RS PRO Grey 37U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 7P.O.A.
8+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Series

COMMSRAK

Frame Type

2-Post

Rack Units

37U

Material

Steel

Colour

Grey

Overall Height

1731mm

Country of Origin

United Kingdom

Product details

Commsrak 19 Inch 2 Post Frame

COMMSRAK is an easy to use 19 inch racking system with an open frame construction for easy accessibility for maintenance and repair. With a 150kg load rating, the COMMSRAK’s steel frame is a sturdy and reliable system to house a range of both modules and rack accessories. Shelves, drawers and cable management systems can be fitted to the universal 2 post frame to create a highly functional and clean working unit.

Supplies as a single rectangular frame, the COMMSRAK system works in conjunction with the COMMSRAK floor mounting kit (528-961) or the COMMSRAK wall mounting kit (528-987). Optional earth bonding kits can also be attached to the COMMSRAK system (528-983).

Features and Benefits

• Open frame construction for full unit access
• Built in cable management
• Assembly tool included
• Steel frame
• 150kg load rating
• Suitable for free standing with feet or wall mounting