RS PRO Grey, 6mm², Single-Level, Screw Termination

Technical documents
Specifications
Brand
RS ProColour
Grey
Number of Levels
Single
American Wire Gauge
22 → 8AWG
Series
WK
Termination Method
Screw
Cable CSA
6mm²
Current Rating
41A
Voltage Rating
1 kV
Country of Origin
Germany
Product details
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Approvals
UL, CSA
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
Grey
Number of Levels
Single
American Wire Gauge
22 → 8AWG
Series
WK
Termination Method
Screw
Cable CSA
6mm²
Current Rating
41A
Voltage Rating
1 kV
Country of Origin
Germany
Product details
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Approvals
UL, CSA