RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 190 x 86 x 60mm

RS Stock No.: 153-3676Brand: RS PRODistrelec Article No.: 30405302
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

190mm

External Height

60mm

External Width

86mm

External Dimensions

190 x 86 x 60mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

184g

Explosion Proof

No

Distrelec Product Id

30405302

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 190 x 86 x 60mm

P.O.A.

RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 190 x 86 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

190mm

External Height

60mm

External Width

86mm

External Dimensions

190 x 86 x 60mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

184g

Explosion Proof

No

Distrelec Product Id

30405302

Country of Origin

Japan