Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
210mm
External Height
61mm
External Width
112mm
External Dimensions
210 x 112 x 61mm
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Transparent Door
No
Weight
224g
RAL Code
RAL 7047
Explosion Proof
No
Distrelec Product Id
30405306
Country of Origin
United Kingdom
You may be interested in

CAMDENBOSS Series 2000 Series Grey ABS Enclosure, IP65, Flanged, Grey Lid, 210 x 110 x 60mmBrand: CAMDENBOSS
P.O.A.Each (ex VAT)
Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Flanged, Grey Lid, 191 x 110 x 57mmBrand: Hammond
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey ABS Enclosure, IP54, Flanged, Grey Lid, 210 x 112 x 61mm
1
P.O.A.
RS PRO Grey ABS Enclosure, IP54, Flanged, Grey Lid, 210 x 112 x 61mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

CAMDENBOSS Series 2000 Series Grey ABS Enclosure, IP65, Flanged, Grey Lid, 210 x 110 x 60mmBrand: CAMDENBOSS
P.O.A.Each (ex VAT)
Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Flanged, Grey Lid, 191 x 110 x 57mmBrand: Hammond
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
210mm
External Height
61mm
External Width
112mm
External Dimensions
210 x 112 x 61mm
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Transparent Door
No
Weight
224g
RAL Code
RAL 7047
Explosion Proof
No
Distrelec Product Id
30405306
Country of Origin
United Kingdom
You may be interested in

CAMDENBOSS Series 2000 Series Grey ABS Enclosure, IP65, Flanged, Grey Lid, 210 x 110 x 60mmBrand: CAMDENBOSS
P.O.A.Each (ex VAT)
Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Flanged, Grey Lid, 191 x 110 x 57mmBrand: Hammond
P.O.A.Each (ex VAT)