RS PRO Grey ABS Enclosure, IP54, Flanged, Grey Lid, 108.2 x 58.2 x 39.5mm

RS Stock No.: 153-3688Brand: RS PRODistrelec Article No.: 30405309
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

108.2mm

External Height

39.5mm

External Width

58.2mm

External Dimensions

108.2 x 58.2 x 39.5mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

60g

RAL Code

RAL 7047

Explosion Proof

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS Enclosure, IP54, Flanged, Grey Lid, 108.2 x 58.2 x 39.5mm

P.O.A.

RS PRO Grey ABS Enclosure, IP54, Flanged, Grey Lid, 108.2 x 58.2 x 39.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

108.2mm

External Height

39.5mm

External Width

58.2mm

External Dimensions

108.2 x 58.2 x 39.5mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

60g

RAL Code

RAL 7047

Explosion Proof

No

Country of Origin

United Kingdom