Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Grey ABS Enclosure, IP54, Flanged, Grey Lid, 135.8 x 64.55 x 31.5mm

RS Stock No.: 153-3695Brand: RS PRODistrelec Article No.: 30405315
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

135.8mm

External Height

31.5mm

External Width

64.6mm

External Dimensions

135.8 x 64.55 x 31.5mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

71g

Explosion Proof

No

RAL Code

RAL 7047

Distrelec Product Id

30405315

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS Enclosure, IP54, Flanged, Grey Lid, 135.8 x 64.55 x 31.5mm

P.O.A.

RS PRO Grey ABS Enclosure, IP54, Flanged, Grey Lid, 135.8 x 64.55 x 31.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

135.8mm

External Height

31.5mm

External Width

64.6mm

External Dimensions

135.8 x 64.55 x 31.5mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

71g

Explosion Proof

No

RAL Code

RAL 7047

Distrelec Product Id

30405315

Country of Origin

United Kingdom