RS PRO Grey ABS Enclosure, IP55, Grey Lid, 320 x 240 x 180mm
RS Stock No.: 769-6153Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
180 mm
External Height
320 mm
External Width
240 mm
External Dimensions
320 x 240 x 180mm
IP Rating
IP55
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Weight
1200g
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey ABS Enclosure, IP55, Grey Lid, 320 x 240 x 180mm
1
P.O.A.
RS PRO Grey ABS Enclosure, IP55, Grey Lid, 320 x 240 x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
180 mm
External Height
320 mm
External Width
240 mm
External Dimensions
320 x 240 x 180mm
IP Rating
IP55
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Weight
1200g
Country of Origin
Turkey