RS PRO Grey ABS Enclosure, IP65, IK08, Flanged, Grey Lid, 105 x 70 x 40mm

RS Stock No.: 192-0724Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

131.3mm

External Height

40mm

External Width

71.3mm

External Dimensions

105 x 70 x 40mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

Yes

IK Rating

IK08

Gasket Material

Silicone

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS Enclosure, IP65, IK08, Flanged, Grey Lid, 105 x 70 x 40mm

P.O.A.

RS PRO Grey ABS Enclosure, IP65, IK08, Flanged, Grey Lid, 105 x 70 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

131.3mm

External Height

40mm

External Width

71.3mm

External Dimensions

105 x 70 x 40mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

Yes

IK Rating

IK08

Gasket Material

Silicone

Country of Origin

Poland