RS PRO Grey ABS Enclosure, IP67, IK09, Grey Lid, 88.2 x 64.3 x 41.7mm

RS Stock No.: 192-0710Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

88.2mm

External Height

41.7mm

External Width

64.3mm

External Dimensions

88.2 x 64.3 x 41.7mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

IK Rating

IK09

Gasket Material

Silicone

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS Enclosure, IP67, IK09, Grey Lid, 88.2 x 64.3 x 41.7mm

P.O.A.

RS PRO Grey ABS Enclosure, IP67, IK09, Grey Lid, 88.2 x 64.3 x 41.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

88.2mm

External Height

41.7mm

External Width

64.3mm

External Dimensions

88.2 x 64.3 x 41.7mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

IK Rating

IK09

Gasket Material

Silicone

Country of Origin

Poland