RS PRO Grey ABS General Purpose Enclosure, IP54, Grey Lid, 200 x 250 x 65mm

RS Stock No.: 195-9125Brand: RS PRODistrelec Article No.: 30405433
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

200mm

External Height

65mm

External Width

250mm

External Dimensions

200 x 250 x 65mm

Range

General Purpose Moulded Enclosure

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Transparent Door

No

Weight

567g

Explosion Proof

No

RAL Code

RAL 7047

Distrelec Product Id

30405433

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS General Purpose Enclosure, IP54, Grey Lid, 200 x 250 x 65mm

P.O.A.

RS PRO Grey ABS General Purpose Enclosure, IP54, Grey Lid, 200 x 250 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

200mm

External Height

65mm

External Width

250mm

External Dimensions

200 x 250 x 65mm

Range

General Purpose Moulded Enclosure

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Transparent Door

No

Weight

567g

Explosion Proof

No

RAL Code

RAL 7047

Distrelec Product Id

30405433

Country of Origin

United Kingdom