RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 300 x 220 x 125mm
RS Stock No.: 281-2565Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
300 mm
External Height
125 mm
External Width
220 mm
External Dimensions
300 x 220 x 125mm
IP Rating
IP55
Colour
Grey
Lid Colour
Grey
Flanged
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 300 x 220 x 125mm
1
P.O.A.
RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 300 x 220 x 125mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
300 mm
External Height
125 mm
External Width
220 mm
External Dimensions
300 x 220 x 125mm
IP Rating
IP55
Colour
Grey
Lid Colour
Grey
Flanged
No
Country of Origin
China