RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 150 x 200 x75mm

RS Stock No.: 201-0181Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

200 mm

External Height

75 mm

External Width

120 mm

External Dimensions

150 x 200 x75mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Weight

416g

IK Rating

IK07

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Gasket Material

Neoprene

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 150 x 200 x75mm

P.O.A.

RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 150 x 200 x75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

200 mm

External Height

75 mm

External Width

120 mm

External Dimensions

150 x 200 x75mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Weight

416g

IK Rating

IK07

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Gasket Material

Neoprene

Country of Origin

Germany

You may be interested in