Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Grey ABS General Purpose Enclosure, IP66, Grey Lid, 100 x 100 x 54mm

RS Stock No.: 281-2566Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

45 mm

External Height

100 mm

External Width

100 mm

External Dimensions

100 x 100 x 54mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS General Purpose Enclosure, IP66, Grey Lid, 100 x 100 x 54mm

P.O.A.

RS PRO Grey ABS General Purpose Enclosure, IP66, Grey Lid, 100 x 100 x 54mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

45 mm

External Height

100 mm

External Width

100 mm

External Dimensions

100 x 100 x 54mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China