RS PRO Grey ABS, Polycarbonate Enclosure, IP67, IK07, 134.75 x 134.75 x 60.1mm

RS Stock No.: 186-2283Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS, Polycarbonate

External Length

134.8mm

External Height

60.1mm

External Width

134.8mm

External Dimensions

134.75 x 134.75 x 60.1mm

IP Rating

IP67

Colour

Grey

Shielded

Yes

IK Rating

IK07

Gasket Material

Polyurethane

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS, Polycarbonate Enclosure, IP67, IK07, 134.75 x 134.75 x 60.1mm

P.O.A.

RS PRO Grey ABS, Polycarbonate Enclosure, IP67, IK07, 134.75 x 134.75 x 60.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS, Polycarbonate

External Length

134.8mm

External Height

60.1mm

External Width

134.8mm

External Dimensions

134.75 x 134.75 x 60.1mm

IP Rating

IP67

Colour

Grey

Shielded

Yes

IK Rating

IK07

Gasket Material

Polyurethane

Country of Origin

Poland