RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 90 x 260 x 160mm

RS Stock No.: 122-8930Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

260 mm

External Height

90 mm

External Width

260 mm

External Dimensions

90 x 260 x 160mm

IP Rating

IP65, IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 90 x 260 x 160mm

P.O.A.

RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 90 x 260 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

260 mm

External Height

90 mm

External Width

260 mm

External Dimensions

90 x 260 x 160mm

IP Rating

IP65, IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Country of Origin

India