RS PRO Grey Aluminium Front Panel, 3U, 6HP, 3U x 6HP

RS Stock No.: 500-702Brand: RS PRODistrelec Article No.: 30405708
brand-logo
View all in Rack Panels

Technical documents

Specifications

Brand

RS Pro

Type

Front Panel

Colour

Grey

Material

Aluminium

Horizontal Pitch

6HP

Dimensions

3U x 6HP

Rack Units

3U

Handles

No

Hinges

No

Distrelec Product Id

30405708

Product details

KM - Standard Card Fronts

Anodised aluminium front panels for use with Euro-cards fitted with 2-part indirect edge connectors to DIN41612

You may be interested in
nVent SCHROFF Grey, 3U
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Aluminium Front Panel, 3U, 6HP, 3U x 6HP

P.O.A.

RS PRO Grey Aluminium Front Panel, 3U, 6HP, 3U x 6HP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
nVent SCHROFF Grey, 3U
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Front Panel

Colour

Grey

Material

Aluminium

Horizontal Pitch

6HP

Dimensions

3U x 6HP

Rack Units

3U

Handles

No

Hinges

No

Distrelec Product Id

30405708

Product details

KM - Standard Card Fronts

Anodised aluminium front panels for use with Euro-cards fitted with 2-part indirect edge connectors to DIN41612

You may be interested in
nVent SCHROFF Grey, 3U
P.O.A.Each (ex VAT)