RS PRO Grey Bench/Floor ESD-Safe Mat, 1.8m x 1.2m x 3.2mm

RS Stock No.: 466-1671Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical documents

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

3.2mm

Suitable For

Chemical Resistance, Continuous Monitoring, Soldering

Colour

Grey

Length

1.8m

Width

1.2m

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

3

Country of Origin

China

Product details

RS PRO ESD Bench & Floor Matting

Introducing RS PRO ESD protective matting. These mats are designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• Great value ESD Bench Matting
• Made from anti-static (conductive) and static- dissipative materials with synthetic rubber
• Static Dissipative Layer
• Conductive Layer
• All bench mats come with 10 mm studs in each corner
• Surface resistivity >103 >105Ω2
• Resistance to ground RG - 107 to >109Ω
• For grounding cords see stock no. 466-1687 typically

Construction

• 3 mm thick 3 layer structure
• A surface layer is a 1.25 mm thick static-dissipative layer
• A middle layer is a 0.5 mm conductive layer
• The bottom layer is a 1.25 mm thick static-dissipative layer

Available Options

• RS stock no: 466-1643 - 600 x 1200 mm – Blue
• RS stock no: 466-1665 - 1200 x 1800 mm - Blue
• RS stock no: 466-1659 - 600 x 1200 mm – Grey
• RS stock no: 466-1671 - 1200 x 1800 mm – Grey

Standards

Conforms to ESD S20.20 and EN 61340-5-1 ESD

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 1.8m x 1.2m x 3.2mm

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 1.8m x 1.2m x 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

3.2mm

Suitable For

Chemical Resistance, Continuous Monitoring, Soldering

Colour

Grey

Length

1.8m

Width

1.2m

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

3

Country of Origin

China

Product details

RS PRO ESD Bench & Floor Matting

Introducing RS PRO ESD protective matting. These mats are designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• Great value ESD Bench Matting
• Made from anti-static (conductive) and static- dissipative materials with synthetic rubber
• Static Dissipative Layer
• Conductive Layer
• All bench mats come with 10 mm studs in each corner
• Surface resistivity >103 >105Ω2
• Resistance to ground RG - 107 to >109Ω
• For grounding cords see stock no. 466-1687 typically

Construction

• 3 mm thick 3 layer structure
• A surface layer is a 1.25 mm thick static-dissipative layer
• A middle layer is a 0.5 mm conductive layer
• The bottom layer is a 1.25 mm thick static-dissipative layer

Available Options

• RS stock no: 466-1643 - 600 x 1200 mm – Blue
• RS stock no: 466-1665 - 1200 x 1800 mm - Blue
• RS stock no: 466-1659 - 600 x 1200 mm – Grey
• RS stock no: 466-1671 - 1200 x 1800 mm – Grey

Standards

Conforms to ESD S20.20 and EN 61340-5-1 ESD

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.