RS PRO Grey Cable Gland Kit, PG13.5 Thread, IP66
RS Stock No.: 185-6072Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
PG13.5
Colour
Grey
IP Rating
IP66
Locknut Included
No
Number of Pieces
10
Standards Met
RoHS Compliant
Kit Includes
Seal
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey Cable Gland Kit, PG13.5 Thread, IP66
1
P.O.A.
RS PRO Grey Cable Gland Kit, PG13.5 Thread, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
PG13.5
Colour
Grey
IP Rating
IP66
Locknut Included
No
Number of Pieces
10
Standards Met
RoHS Compliant
Kit Includes
Seal
Country of Origin
Germany