Technical documents
Specifications
Brand
RS ProType
Cantilever Shelf
Rack Units
2U
Depth
400mm
Ventilated
Yes
Colour
Grey
Material
Steel
Maximum Load
25kg
Height
88mm
Width
483mm
Paint Texture Type
Smooth
Extension Type
Fixed
Country of Origin
Turkey
P.O.A.
RS PRO Grey Cantilever Shelf, 2U, 25kg Load, 483mm x 400mm
1
P.O.A.
RS PRO Grey Cantilever Shelf, 2U, 25kg Load, 483mm x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
Cantilever Shelf
Rack Units
2U
Depth
400mm
Ventilated
Yes
Colour
Grey
Material
Steel
Maximum Load
25kg
Height
88mm
Width
483mm
Paint Texture Type
Smooth
Extension Type
Fixed
Country of Origin
Turkey