RS PRO Grey Cold Rolled Steel Instrument Case, 150 x 150 x 90mm

Technical documents
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
150 mm
External Width
150 mm
External Height
90 mm
External Dimensions
150 x 150 x 90mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
Light Grey Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
150 mm
External Width
150 mm
External Height
90 mm
External Dimensions
150 x 150 x 90mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
Light Grey Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)