Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 200 x 100mm

RS Stock No.: 266-4957Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

200 mm

External Width

200 mm

External Height

100 mm

External Dimensions

200 x 200 x 100mm

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 200 x 100mm

P.O.A.

RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 200 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

200 mm

External Width

200 mm

External Height

100 mm

External Dimensions

200 x 200 x 100mm

Colour

Grey

Country of Origin

China