RS PRO Grey Cold Rolled Steel Instrument Case, 310 x 230 x 80mm

RS Stock No.: 266-4963Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

310 mm

External Width

230 mm

External Height

80 mm

External Dimensions

310 x 230 x 80mm

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Cold Rolled Steel Instrument Case, 310 x 230 x 80mm

P.O.A.

RS PRO Grey Cold Rolled Steel Instrument Case, 310 x 230 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

310 mm

External Width

230 mm

External Height

80 mm

External Dimensions

310 x 230 x 80mm

Colour

Grey

Country of Origin

China