RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 222.1 x 145.9 x 55.9mm

RS Stock No.: 517-3579Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

222.1 mm

External Height

55.9 mm

External Width

145.9 mm

External Dimensions

222.1 x 145.9 x 55.9mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

RAL Code

RAL 7038

Country of Origin

Taiwan, Province Of China

Product details

RS PRO EMI/RFI Shielded Aluminium Alloy (ADC12) Enclosures, Powder Coated

Introducing the aluminium alloy EMI and RFI shielded enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with aluminium alloy ADC12, providing shock resistance properties and high resistance to corrosion. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These aluminium enclosures are ideal for protecting internal components from dust and moisture and offer a high temperature range, ensuring protection from heat sources.

Features and benefits

• Aluminium alloy construction with powder coating
• Available in a range of sizes to accommodate various applications
• Available in Black or Grey
• Ideal for protecting internal components from dust and heat
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Minimum wall thickness 1.6 mm

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

Can this enclosure be used outside?

These RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. As these enclosures do not include a sealing gasket or a sufficient IP rating, they are not suitable for use outdoors.

What is included?

x 1 Shielded natural die cast aluminium enclosure
x 1 matching lid
x 4 countersunk stainless steel M3.5 fixing screws

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 222.1 x 145.9 x 55.9mm

P.O.A.

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 222.1 x 145.9 x 55.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

222.1 mm

External Height

55.9 mm

External Width

145.9 mm

External Dimensions

222.1 x 145.9 x 55.9mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

RAL Code

RAL 7038

Country of Origin

Taiwan, Province Of China

Product details

RS PRO EMI/RFI Shielded Aluminium Alloy (ADC12) Enclosures, Powder Coated

Introducing the aluminium alloy EMI and RFI shielded enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with aluminium alloy ADC12, providing shock resistance properties and high resistance to corrosion. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These aluminium enclosures are ideal for protecting internal components from dust and moisture and offer a high temperature range, ensuring protection from heat sources.

Features and benefits

• Aluminium alloy construction with powder coating
• Available in a range of sizes to accommodate various applications
• Available in Black or Grey
• Ideal for protecting internal components from dust and heat
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Minimum wall thickness 1.6 mm

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

Can this enclosure be used outside?

These RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. As these enclosures do not include a sealing gasket or a sufficient IP rating, they are not suitable for use outdoors.

What is included?

x 1 Shielded natural die cast aluminium enclosure
x 1 matching lid
x 4 countersunk stainless steel M3.5 fixing screws