RS PRO Grey Die Cast Aluminium Enclosure, IP65, Grey Lid, 252 x 87 x 75mm

RS Stock No.: 282-1253Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

252 mm

External Height

75 mm

External Width

87 mm

External Dimensions

252 x 87 x 75mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

ELEG

Weight

2700g

Gasket Material

Neoprene

Country of Origin

Italy

Product details

RS Pro IP65 Aluminium Enclosure With PCB Slots

From RS Pro, this aluminium enclosure provides maximum protection from the flanges, making it perfect for housing electrical components. Made of aluminium alloy with a smooth unpainted finish. As standard, the rails inside allow PCB's or other types of boards to be fitted. Fixings holes are external, keeping the gasket seal intact. The gasket has a continuous neoprene gasket to prevent leakages into the enclosure. All models are highly reliable and excellent quality.

Features and Benefits

• Sandblasted finish with 3 mm wall thickness
• Neoprene gasket for IP65 protection
• Temperature range; -40°C to +100°C
• Four recessed screws secure lid into tapped holes
• Slots provided for mounting PCBs
• DIN rail can be fixed to the base
• The enclosure comes complete with a numbers of accessories and fittings. A neoprene gasket, captive screws and grounding screw fixings.

Typical Applications

• Test and Measurement Instrumentation
• Medical Tools
• Transportation Equipment
• Industrial Controls
• Lighting Applications

What kind of protection do these enclosures have?

With an IP rating of IP65, this enclosure is dust proof, splash proof and protects from water jets from any direction. Making it suitable for harsher environments. As an example, these could be used on ferries or boats to house electrical equipment, due to the immunity from rain and small splashes.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Die Cast Aluminium Enclosure, IP65, Grey Lid, 252 x 87 x 75mm

P.O.A.

RS PRO Grey Die Cast Aluminium Enclosure, IP65, Grey Lid, 252 x 87 x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

252 mm

External Height

75 mm

External Width

87 mm

External Dimensions

252 x 87 x 75mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

ELEG

Weight

2700g

Gasket Material

Neoprene

Country of Origin

Italy

Product details

RS Pro IP65 Aluminium Enclosure With PCB Slots

From RS Pro, this aluminium enclosure provides maximum protection from the flanges, making it perfect for housing electrical components. Made of aluminium alloy with a smooth unpainted finish. As standard, the rails inside allow PCB's or other types of boards to be fitted. Fixings holes are external, keeping the gasket seal intact. The gasket has a continuous neoprene gasket to prevent leakages into the enclosure. All models are highly reliable and excellent quality.

Features and Benefits

• Sandblasted finish with 3 mm wall thickness
• Neoprene gasket for IP65 protection
• Temperature range; -40°C to +100°C
• Four recessed screws secure lid into tapped holes
• Slots provided for mounting PCBs
• DIN rail can be fixed to the base
• The enclosure comes complete with a numbers of accessories and fittings. A neoprene gasket, captive screws and grounding screw fixings.

Typical Applications

• Test and Measurement Instrumentation
• Medical Tools
• Transportation Equipment
• Industrial Controls
• Lighting Applications

What kind of protection do these enclosures have?

With an IP rating of IP65, this enclosure is dust proof, splash proof and protects from water jets from any direction. Making it suitable for harsher environments. As an example, these could be used on ferries or boats to house electrical equipment, due to the immunity from rain and small splashes.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.