RS PRO Grey Double Sided Foam Tape, 15mm x 5m, 3.2mm Thick
RS Stock No.: 436-2661Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWidth
15mm
Thickness
3.2mm
Length
5m
Backing Material
Silicone Foam
Colour
Grey
Foam Density
352kg/m³
Adhesive Material
Acrylic
Tensile Strength
45psi
Maximum Operating Temperature
+200°C
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey Double Sided Foam Tape, 15mm x 5m, 3.2mm Thick
1
P.O.A.
RS PRO Grey Double Sided Foam Tape, 15mm x 5m, 3.2mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWidth
15mm
Thickness
3.2mm
Length
5m
Backing Material
Silicone Foam
Colour
Grey
Foam Density
352kg/m³
Adhesive Material
Acrylic
Tensile Strength
45psi
Maximum Operating Temperature
+200°C