RS PRO Grey Drawer, 1U

RS Stock No.: 223-764Brand: RS PRO
brand-logo
View all in Server Rack Shelves

Technical documents

Specifications

Brand

RS Pro

Type

Drawer

Rack Units

1U

Material

Steel

Colour

Grey

External Case Material

Steel

Extension Type

Sliding

Country of Origin

United Kingdom

Product details

RS PRO Front Mounted Drawer

This RS PRO sliding drawers are ideal for storing small items and are a cost-effective solution to your storage needs as it won’t take up too much space on your rack. Non-locking rack drawers are ideal for keeping items out of the way but allowing for easy access at all times.

Features and Benefits:

  • Aluminium 1U high drawer

  • Mounted in case on nylon slides with double action, non-protruding latch

  • Push open/shut latch

  • Rack drawer fits directly onto panel mounts in 19 inch racks

  • Telescopic ball slides providing 254 mm max withdrawal

  • All extruded case construction

  • Colour Grey RAL 7035

Typical Applications

A server rack drawer, also known as rackmount drawer or rackmount storage, fits into a server rack unit and is an ideal place to store equipment. These rack drawers can be placed on or underneath a rack or shelf and are ideal for items such as manuals, software, test equipment, keyboards and many others. This helps to save space and keep the area organised and tidy which is important in any server room or data centre environment.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they are only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

FAQs

Is this drawer lockable?

No, this drawer is not lockable.

You may be interested in
RS PRO Grey Drawer, 1U
P.O.A.Each (ex VAT)
Rittal Grey Drawer, 3U
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Drawer, 1U

P.O.A.

RS PRO Grey Drawer, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
RS PRO Grey Drawer, 1U
P.O.A.Each (ex VAT)
Rittal Grey Drawer, 3U
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Drawer

Rack Units

1U

Material

Steel

Colour

Grey

External Case Material

Steel

Extension Type

Sliding

Country of Origin

United Kingdom

Product details

RS PRO Front Mounted Drawer

This RS PRO sliding drawers are ideal for storing small items and are a cost-effective solution to your storage needs as it won’t take up too much space on your rack. Non-locking rack drawers are ideal for keeping items out of the way but allowing for easy access at all times.

Features and Benefits:

  • Aluminium 1U high drawer

  • Mounted in case on nylon slides with double action, non-protruding latch

  • Push open/shut latch

  • Rack drawer fits directly onto panel mounts in 19 inch racks

  • Telescopic ball slides providing 254 mm max withdrawal

  • All extruded case construction

  • Colour Grey RAL 7035

Typical Applications

A server rack drawer, also known as rackmount drawer or rackmount storage, fits into a server rack unit and is an ideal place to store equipment. These rack drawers can be placed on or underneath a rack or shelf and are ideal for items such as manuals, software, test equipment, keyboards and many others. This helps to save space and keep the area organised and tidy which is important in any server room or data centre environment.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they are only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

FAQs

Is this drawer lockable?

No, this drawer is not lockable.

You may be interested in
RS PRO Grey Drawer, 1U
P.O.A.Each (ex VAT)
Rittal Grey Drawer, 3U
P.O.A.Each (ex VAT)