RS PRO Grey Foam Tape, 19mm x 33m, 1.1mm Thick
RS Stock No.: 224-3456Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWidth
19mm
Thickness
1.1mm
Length
33m
Backing Material
Acrylic Foam
Colour
Grey
Single/Double Sided
Double Sided
Foam Density
780kg/m³
Adhesive Material
Acrylic
Tensile Strength
60N/cm
Maximum Operating Temperature
160°C
Series
VST
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey Foam Tape, 19mm x 33m, 1.1mm Thick
1
P.O.A.
RS PRO Grey Foam Tape, 19mm x 33m, 1.1mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWidth
19mm
Thickness
1.1mm
Length
33m
Backing Material
Acrylic Foam
Colour
Grey
Single/Double Sided
Double Sided
Foam Density
780kg/m³
Adhesive Material
Acrylic
Tensile Strength
60N/cm
Maximum Operating Temperature
160°C
Series
VST
Country of Origin
Korea, Republic Of