RS PRO Grey Foam Tape, 25.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 125-4307Brand: RS PRODistrelec Article No.: 30405238
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

RS Pro

Width

25.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Foam

Colour

Grey

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Country of Origin

United Kingdom

Product details

RS Pro Double Sided Foam Tapes

Double-sided foam tapes have adhesive on both sides enabling you to stick two surfaces together.
RS Pro double-sided foam tapes are an excellent all round choice for many applications. The high strength acrylic tape has a red filmic liner and bonds well to both metals and some plastics.

Double Sided Foam Tapes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Foam Tape, 25.0mm x 33.0m, 1.10mm Thick

P.O.A.

RS PRO Grey Foam Tape, 25.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Width

25.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Foam

Colour

Grey

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Country of Origin

United Kingdom

Product details

RS Pro Double Sided Foam Tapes

Double-sided foam tapes have adhesive on both sides enabling you to stick two surfaces together.
RS Pro double-sided foam tapes are an excellent all round choice for many applications. The high strength acrylic tape has a red filmic liner and bonds well to both metals and some plastics.

Double Sided Foam Tapes

You may be interested in