Technical documents
Specifications
Brand
RS ProNumber of Gangs
1
Light Switch Type
Metal Clad Switch
Number of Ways
2
IP Rating
IP20
Number of Poles
1
Current Rating
6A
Colour
Grey
Mount Type
Surface
Series
RS Metalclad
Voltage Rating
240V
Range
RS Metalclad
Width
22.97mm
Length
86.5mm
Colour Shade
Grey
Faceplate Depth
5mm
Height
86.5mm
Minimum Box Depth
25mm
Depth
86.5mm
Fixing Standard
BS Standard
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber of Gangs
1
Light Switch Type
Metal Clad Switch
Number of Ways
2
IP Rating
IP20
Number of Poles
1
Current Rating
6A
Colour
Grey
Mount Type
Surface
Series
RS Metalclad
Voltage Rating
240V
Range
RS Metalclad
Width
22.97mm
Length
86.5mm
Colour Shade
Grey
Faceplate Depth
5mm
Height
86.5mm
Minimum Box Depth
25mm
Depth
86.5mm
Fixing Standard
BS Standard
Country of Origin
China