RS PRO Grey Nylon Anti-Static Anti-Static Gloves, Size 9, Large, Polyurethane Coating

Technical documents
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Anti-Static
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
10Pairs
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4X31A
EN374 Chemical
No
Additional EN Standards
EN1149-1
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
Product details
RS Antistatic Nylon Fingertip Coated Gloves
These reusable antistatic gloves from RS feature an advanced fibre composition that has been tested to EN1149-1 for protection from static electricity and is safe for use in cleanrooms.
Features & Benefits
Polyurethane fingertip coating provides excellent grip
Comfortable, close fit for dexterity and comfort
Ideal for use in cleanrooms
Typical Applications
Circuit board work
Protection from static electricity
Cleanrooms
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Anti-Static
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
10Pairs
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4X31A
EN374 Chemical
No
Additional EN Standards
EN1149-1
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
Product details
RS Antistatic Nylon Fingertip Coated Gloves
These reusable antistatic gloves from RS feature an advanced fibre composition that has been tested to EN1149-1 for protection from static electricity and is safe for use in cleanrooms.
Features & Benefits
Polyurethane fingertip coating provides excellent grip
Comfortable, close fit for dexterity and comfort
Ideal for use in cleanrooms
Typical Applications
Circuit board work
Protection from static electricity
Cleanrooms