RS PRO Grey Nylon Anti-Static Anti-Static Gloves, Size 10, Large, Polyurethane Coating

RS Stock No.: 869-1663Brand: RS PRO
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

10, Large

Primary Glove Application

Anti-Static

Glove Material

Nylon

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

10Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4X31A

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Additional EN Standards

EN1149-1

Country of Origin

China

Product details

RS Antistatic Nylon Carbon Gloves

These reusable antistatic gloves from RS feature an advanced fibre composition that has been tested to EN1149-1 for protection from static electricity and is safe for use in cleanrooms.

Features & Benefits

• Polyurethane coating to palms provides excellent grip
• Comfortable, close fit for dexterity and comfort
• Ideal for use in cleanrooms

Typical Applications

• Circuit board work
• Protection from static electricity
• Cleanrooms

P.O.A.

RS PRO Grey Nylon Anti-Static Anti-Static Gloves, Size 10, Large, Polyurethane Coating

P.O.A.

RS PRO Grey Nylon Anti-Static Anti-Static Gloves, Size 10, Large, Polyurethane Coating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Glove Size

10, Large

Primary Glove Application

Anti-Static

Glove Material

Nylon

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

10Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4X31A

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Additional EN Standards

EN1149-1

Country of Origin

China

Product details

RS Antistatic Nylon Carbon Gloves

These reusable antistatic gloves from RS feature an advanced fibre composition that has been tested to EN1149-1 for protection from static electricity and is safe for use in cleanrooms.

Features & Benefits

• Polyurethane coating to palms provides excellent grip
• Comfortable, close fit for dexterity and comfort
• Ideal for use in cleanrooms

Typical Applications

• Circuit board work
• Protection from static electricity
• Cleanrooms