RS PRO Grey Nylon Anti-Static Anti-Static Gloves, Size 10, Large, Polyurethane Coating

RS Stock No.: 869-1679Brand: RS PRO
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

10, Large

Primary Glove Application

Anti-Static

Glove Material

Nylon

Main Colour of Glove

Grey

Number of Gloves

10Pairs

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4X31A

EN374 Chemical

No

Additional EN Standards

EN1149-1

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS Antistatic Nylon Fingertip Coated Gloves

These reusable antistatic gloves from RS feature an advanced fibre composition that has been tested to EN1149-1 for protection from static electricity and is safe for use in cleanrooms.

Features & Benefits

• Polyurethane fingertip coating provides excellent grip
• Comfortable, close fit for dexterity and comfort
• Ideal for use in cleanrooms

Typical Applications

• Circuit board work
• Protection from static electricity
• Cleanrooms

P.O.A.

RS PRO Grey Nylon Anti-Static Anti-Static Gloves, Size 10, Large, Polyurethane Coating

P.O.A.

RS PRO Grey Nylon Anti-Static Anti-Static Gloves, Size 10, Large, Polyurethane Coating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Glove Size

10, Large

Primary Glove Application

Anti-Static

Glove Material

Nylon

Main Colour of Glove

Grey

Number of Gloves

10Pairs

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4X31A

EN374 Chemical

No

Additional EN Standards

EN1149-1

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS Antistatic Nylon Fingertip Coated Gloves

These reusable antistatic gloves from RS feature an advanced fibre composition that has been tested to EN1149-1 for protection from static electricity and is safe for use in cleanrooms.

Features & Benefits

• Polyurethane fingertip coating provides excellent grip
• Comfortable, close fit for dexterity and comfort
• Ideal for use in cleanrooms

Typical Applications

• Circuit board work
• Protection from static electricity
• Cleanrooms