RS PRO Grey Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68

RS Stock No.: 210-1330Brand: RS PRO
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nylon 66

Colour

Grey

Series

KSS METRIC THREAD (Strain Relief type)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68

P.O.A.

RS PRO Grey Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nylon 66

Colour

Grey

Series

KSS METRIC THREAD (Strain Relief type)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in