RS PRO Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

Technical documents
Specifications
Brand
RS ProThread Size
M25
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Standards Met
UL 94 V-2
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
Features and Benefits
• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut supplied
• Made with high quality Nylon 66
• UL Standard
What kind of protection is available on these glands?
Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:
• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M25
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Standards Met
UL 94 V-2
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
Features and Benefits
• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut supplied
• Made with high quality Nylon 66
• UL Standard
What kind of protection is available on these glands?
Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:
• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators