RS PRO Grey Nylon Cable Gland, PG13.5 Thread, 6mm min., 12mm max., IP68

RS Stock No.: 210-1366Brand: RS PRO
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

RS Pro

Thread Size

PG13.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Nylon Cable Gland, PG13.5 Thread, 6mm min., 12mm max., IP68

P.O.A.

RS PRO Grey Nylon Cable Gland, PG13.5 Thread, 6mm min., 12mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

PG13.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in