RS PRO Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75mm

RS Stock No.: 918-8770Brand: RS PRODistrelec Article No.: 30426237
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

PET

External Length

160 mm

External Height

75 mm

External Width

75 mm

External Dimensions

160 x 75 x 75mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicone

Country of Origin

India

Product details

General Purpose Polyester Enclosure with Silicone Seal

This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits

Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0

Applications

This general purpose polyester enclosure is suitable for wash down and outdoor applications.

Standards

EN 60529, EN 50014.

P.O.A.

RS PRO Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75mm

P.O.A.

RS PRO Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Body Material

PET

External Length

160 mm

External Height

75 mm

External Width

75 mm

External Dimensions

160 x 75 x 75mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicone

Country of Origin

India

Product details

General Purpose Polyester Enclosure with Silicone Seal

This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits

Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0

Applications

This general purpose polyester enclosure is suitable for wash down and outdoor applications.

Standards

EN 60529, EN 50014.