RS PRO Grey PET Enclosure, IP66, Grey Lid, 220 x 120 x 90mm

Technical documents
Specifications
Brand
RS ProBody Material
PET
External Length
220 mm
External Height
90 mm
External Width
120 mm
External Dimensions
220 x 120 x 90mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Silicone
Country of Origin
India
Product details
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
PET
External Length
220 mm
External Height
90 mm
External Width
120 mm
External Dimensions
220 x 120 x 90mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Silicone
Country of Origin
India
Product details
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.