RS PRO Grey Plastic Push Button Enclosure - 3 Hole 22.5mm Diameter

RS Stock No.: 182-8657Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

70mm

Width

180mm

Depth

80mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Dimensions

70 x 180 x 80mm

Operating Temperature Range

-40 → +120°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Plastic Push Button Enclosure - 3 Hole 22.5mm Diameter

P.O.A.

RS PRO Grey Plastic Push Button Enclosure - 3 Hole 22.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

70mm

Width

180mm

Depth

80mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Dimensions

70 x 180 x 80mm

Operating Temperature Range

-40 → +120°C

Country of Origin

China