RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 130 x 95 x 65mm

RS Stock No.: 197-2008Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

130 mm

External Height

65 mm

External Width

95 mm

External Dimensions

130 x 95 x 65mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Gasket Material

Polyurethane

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 130 x 95 x 65mm

P.O.A.

RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 130 x 95 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

130 mm

External Height

65 mm

External Width

95 mm

External Dimensions

130 x 95 x 65mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Gasket Material

Polyurethane

Country of Origin

Finland