Technical documents
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
52 mm
External Height
35 mm
External Width
50 mm
External Dimensions
50 x 52 x 35mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Weight
39g
IK Rating
IK07
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 7035
Gasket Material
Neoprene
Distrelec Product Id
30425440
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
52 mm
External Height
35 mm
External Width
50 mm
External Dimensions
50 x 52 x 35mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Weight
39g
IK Rating
IK07
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 7035
Gasket Material
Neoprene
Distrelec Product Id
30425440
Country of Origin
Germany