Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880

RS Stock No.: 297-1263Brand: RS PRO
brand-logo
View all in Inspection Windows

Technical documents

Specifications

Brand

RS Pro

Length

234mm

Width

47mm

Height

94mm

Material

Polycarbonate

Colour

Grey

For Use With

46277-3, DIN 43880

IP Rating

IP44

Country of Origin

Germany

Product details

RS PRO Inspection Windows for Enclosures

Introducing inspection windows for enclosures from our trusted and reliable own brand RS PRO. This range of inspection windows are an excellent addition of accessories for enclosures, increasing visibility of internal electrical parts and components without coming into contact with them or opening the lid of the enclosure. This range of spring loaded inspection windows are ideal for troubleshooting on the go and can be secured via thumb screws for extra security. These inspection windows for enclosures are made using a durable polycarbonate and offer an IP rating of IP67, offering excellent protection from dust and liquids indoors and outdoors.

Features and benefits

• Durable polycarbonate design in smoke grey for 2, 6, 8 and 12 modules
• Available with or without break break-away finger protection panel
• IP67 rating offering protection from dust and liquids (Stock no. 297-1184 features an IP44 rating and is not waterproof)
• Ideal for troubleshooting and accessing enclosures without opening them
• Can be used indoors and outdoors
• Wide operating temperature range of -25°C to +80°C
• Spring loaded mechanism that can be secured with thumb screws

Applications

Inspection windows are an excellent addition to enclosures, offering an insight into the internal components of electrical boxes. They can be used in a wide range of applications such as

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP67, offering a dust proof and waterproof enclosure. (stock number 297-1184 features an IP44 rating).

Is this suitable for use outdoors?

This inspection window can be used with enclosures indoor and outdoor, providing they offer a similar IP rating.

Stock number 297-1184 features an IP44 rating and should not be used outdoors.

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880

P.O.A.

RS PRO Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

234mm

Width

47mm

Height

94mm

Material

Polycarbonate

Colour

Grey

For Use With

46277-3, DIN 43880

IP Rating

IP44

Country of Origin

Germany

Product details

RS PRO Inspection Windows for Enclosures

Introducing inspection windows for enclosures from our trusted and reliable own brand RS PRO. This range of inspection windows are an excellent addition of accessories for enclosures, increasing visibility of internal electrical parts and components without coming into contact with them or opening the lid of the enclosure. This range of spring loaded inspection windows are ideal for troubleshooting on the go and can be secured via thumb screws for extra security. These inspection windows for enclosures are made using a durable polycarbonate and offer an IP rating of IP67, offering excellent protection from dust and liquids indoors and outdoors.

Features and benefits

• Durable polycarbonate design in smoke grey for 2, 6, 8 and 12 modules
• Available with or without break break-away finger protection panel
• IP67 rating offering protection from dust and liquids (Stock no. 297-1184 features an IP44 rating and is not waterproof)
• Ideal for troubleshooting and accessing enclosures without opening them
• Can be used indoors and outdoors
• Wide operating temperature range of -25°C to +80°C
• Spring loaded mechanism that can be secured with thumb screws

Applications

Inspection windows are an excellent addition to enclosures, offering an insight into the internal components of electrical boxes. They can be used in a wide range of applications such as

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP67, offering a dust proof and waterproof enclosure. (stock number 297-1184 features an IP44 rating).

Is this suitable for use outdoors?

This inspection window can be used with enclosures indoor and outdoor, providing they offer a similar IP rating.

Stock number 297-1184 features an IP44 rating and should not be used outdoors.