Technical documents
Specifications
Brand
RS ProColour
Grey
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Distrelec Product Id
30417256
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey PVC Electrical Insulation Tape, 19mm x 33m
1
P.O.A.
RS PRO Grey PVC Electrical Insulation Tape, 19mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Grey
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Distrelec Product Id
30417256
Country of Origin
United Kingdom