RS PRO Grey PVC Reinforced PVC Ducting, 10m, 38mm Bend Radius
RS Stock No.: 327-8650Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
38mm
Length
10m
Material
PVC
Outer Diameter
44.4mm
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Colour
Grey
Bend Radius
38mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey PVC Reinforced PVC Ducting, 10m, 38mm Bend Radius
1
P.O.A.
RS PRO Grey PVC Reinforced PVC Ducting, 10m, 38mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
38mm
Length
10m
Material
PVC
Outer Diameter
44.4mm
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Colour
Grey
Bend Radius
38mm
Reinforced
Yes
Country of Origin
Italy