RS PRO Grey PVC Reinforced PVC Ducting, 10m, 63mm Bend Radius

RS Stock No.: 413-8929Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

63mm

Length

10m

Material

PVC

Outer Diameter

71.5mm

Suitable Applications

Gas, Saw Dust, Shot Recovery, Wood Chip

Colour

Grey

Bend Radius

63mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey PVC Reinforced PVC Ducting, 10m, 63mm Bend Radius

P.O.A.

RS PRO Grey PVC Reinforced PVC Ducting, 10m, 63mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

63mm

Length

10m

Material

PVC

Outer Diameter

71.5mm

Suitable Applications

Gas, Saw Dust, Shot Recovery, Wood Chip

Colour

Grey

Bend Radius

63mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in